DC1778A-A, Demo Board for LTC3883EUH Single-Phase, Step-Down DC/DC Controller with Digital Power Management
Diseño de referencia usando la pieza LTC3883EUH#PBF de Analog Devices
Para productos finales
- Distributed Power System
- Smart Energy
- Telecom System
Descripción
- DC1778A-A, Demo Board for LTC3883EUH Step-Down Controller with 6.5V < VIN < 24V, 0.5V < VOUT < 5V @ 20A with RSENSE Current Sense. The Demonstration circuit is a single-output, synchronous buck converter featuring the LTC3883EUH, a single-output current mode controller with digital power management and input current sense capability
Características clave
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 24 V
-
Output Voltage0.5 to 5 V
-
Output Current20 A
-
Efficiency91.4 %
-
TopologyBuck
Piezas destacadas (10)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
LT1129CS8-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LT1129CS8-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
LT1129CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
LT1129CS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LT1129CS8-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LT1129CS8-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N | AÑADIR AL CARRITO | |
|
LT1129CS8-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LT1129CS8-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N | AÑADIR AL CARRITO | |
|
LTC3883EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin QFN EP Tube | AÑADIR AL CARRITO |