DC1813A-D, Demo Board for the LTC2364CMS-16, 16-Bit, 250 ksps, 12.5-MHz low power, low noise Analog to Digital Converter
Diseño de referencia usando la pieza LTC2364CMS-16 de Analog Devices
Para productos finales
- Automatic Test Equipment
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- Medical Imaging
Descripción
- DC1813A-D, Demo Board for the LTC2364CMS-16, 16-Bit, 250 ksps, 12.5-MHz low power, low noise Analog to Digital Converter. Use the DC590 to demonstrate DC performance such as peak-to-peak noise and DC linearity. Use the DC718 f precise sampling rates are required or to demonstrate AC performance such as SNR, THD, SINAD and SFDR. The DC1813A is intended to demonstrate recommended grounding, component placement and selection, routing and bypassing for ADC
Características clave
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
Piezas destacadas (59)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LT1763CS8-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LT1763CS8-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N | AÑADIR AL CARRITO | |
|
LT1763CS8-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N | AÑADIR AL CARRITO | |
|
LT1763CS8-3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LT1763CS8-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N | AÑADIR AL CARRITO | |
|
LT1763CS8-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LT1763CS8-2.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LT1763CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
LT1763CS8-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N | AÑADIR AL CARRITO | |
|
LT1964ES5-SD | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 | AÑADIR AL CARRITO | |
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | AÑADIR AL CARRITO | |
|
24LC024-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | AÑADIR AL CARRITO |