DC1846A-A, Demonstration Board for the LTC6947 Ultra Low Noise and Spurious Fractional-N Synthesizer
Diseño de referencia usando la pieza LTC6947IUFD de Analog Devices
Documentos asociados
Para productos finales
- Broadband Access
- Ethernet Microwave Radio
- Measurement Instruments
- Military and Aerospace
- Test Equipment
- WiMAX Basestation
Descripción
- DC1846A-A, Demonstration Board features the LTC6947, an Ultra Low Noise and Spurious Fractional-N Synthesizer. The DC1846A provides 50O SMA connectors for the reference frequency (REF+) and the two single-ended RF outputs (RF+ and RF-). A DC590 USB serial controller board is used for SPI communication with the LTC6947, controlled by the supplied FracN Wizard software
Características clave
-
Operating Frequency100 MHz
Piezas destacadas (5)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LT1678IS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N | AÑADIR AL CARRITO | |
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | AÑADIR AL CARRITO | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
LTC6947IUFD#TRPBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 425MHz-IN 6000MHz-OUT Automotive 28-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
LTC6947IUFD#PBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 425MHz-IN 6000MHz-OUT 28-Pin QFN EP Tube | AÑADIR AL CARRITO |