DC1953A, Demonstration Board using LTC3374EUK eight channel parallel able synchronous buck regulator for a single cell battery applications
Diseño de referencia usando la pieza LTC3374EUHF de Analog Devices
Documentos asociados
Para productos finales
- Automotive and Transportation
- Communications and Telecom
- Industrial
- Power Supplies
Descripción
- DC1953A, Demonstration Board using LTC3374EUK eight channel parallel able synchronous buck regulator. Up to four buck regulators may be paralleled together to create a higher power buck regulator with a single inductor. The input range of the LTC3374 is ideal for single cell Li-Ion/Polymer battery applications. The buck regulators can be enabled via external precision threshold enable pins to allow hardwired power up sequences
Características clave
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage1|1.2|1.5|1.8|2|2.5|3|3.3 V
-
Output Current1@1V|1@1.2V|1@1.5V|1@1.8V|1@2V|1@2.5V|1@3V|1@3.3V A
-
Efficiency95 %
-
TopologyBuck
Piezas destacadas (2)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC3374EUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Octal-Out 0.8V to 5.5V 1A/1A/1A/1A/1A/1A/1A/1A 38-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
LTC3374EUHF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 38-Pin QFN EP T/R | AÑADIR AL CARRITO |