DC590B, USB Serial Controller for Linear Technology Quick Demo Board
Diseño de referencia usando la pieza LT1761ES5-3.3#TRPBF de Analog Devices
Documentos asociados
Para productos finales
- Cellular Phone
- Electrocardiograph Battery Powered
- Pager
- Wireless Modem
Descripción
- DC590B, Demonstration Board is a USB-based controller with generic serial peripheral interface (SPI) and inter integrated circuit (I2C) ports. The demo board is fully isolated from the host PCs ground, and in many cases no external power source is required. The evaluation software automatically detects which demo board is connected and loads the appropriate control screen
Características clave
-
Conversion TypeDC to DC
-
TopologyLDO
Piezas destacadas (18)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC4210-1CS6#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
93LC46BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
LTC1726EMS8-2.5#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 3.085V/2.337V/Adj 3 Active Low/Open Drain 8-Pin MSOP Tube | AÑADIR AL CARRITO | |
|
LTC6905CS5-96#TRPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator 24MHz/ 48MHz/ 96MHz- CMOS 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
LT1719CS6#TRPBF | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±3V/6V 6-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
74VHC125MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R | AÑADIR AL CARRITO | |
|
LT1761ES5-5#TRPBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
74HC74PW-Q100 | Nexperia | Flip Flops | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
LTC1726EMS825#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 3.085V/2.337V/Adj 3 Active Low/Open Drain 8-Pin MSOP Tube | AÑADIR AL CARRITO | |
|
74HC74PW-Q100/HIJ | Nexperia | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
74HC74PW-Q100,118 | Nexperia | Flip Flops | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
74HC74PW-Q100 | Nexperia | Flip Flops | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Automotive AEC-Q100 | AÑADIR AL CARRITO |