Digital Potentiometer for Communications & Telecom
Diseño de referencia usando la pieza DS1267 de Analog Devices
Para productos finales
- Audio
- Communications and Telecom
- Industrial Control
Descripción
- Using a digital potentiometer in place of S1 and S2 allows digital control of the gain of this circuit to be swept from -1 to +1. A feature of the DS1267 is that it powers up with the wiper in the center of the pot, resulting in equal levels being present at the inverting and noninverting inputs. This causes no output from the op amp, creating an effective power-on mute function
Piezas destacadas (10)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
DS1267BS-010+T/R | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 16-Pin SOIC W T/R | AÑADIR AL CARRITO | |
|
DS1267BS-050+ | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 16-Pin SOIC W Tube | AÑADIR AL CARRITO | |
|
DS1267BS-010+ | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 16-Pin SOIC W Tube | AÑADIR AL CARRITO | |
|
DS1267BE-100+ | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 20-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
DS1267BS-050+T/R | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 16-Pin SOIC W T/R | AÑADIR AL CARRITO | |
|
DS1267BS-100+T/R | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 16-Pin SOIC W T/R | AÑADIR AL CARRITO | |
|
DS1267BE-010+ | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 20-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
DS1267BS-100+ | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 16-Pin SOIC W Tube | AÑADIR AL CARRITO | |
|
DS1267BE-010+T/R | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 20-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
DS1267BE-050+ | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 20-Pin TSSOP Tube | AÑADIR AL CARRITO |