DM240004, PIC24F Curiosity Development Board
Diseño de referencia usando la pieza PIC24FJ256GB106 de Microchip Technology
Documentos asociados
Para productos finales
- IoT Applications
Descripción
- DM240004, PIC24F Curiosity Development Board is a cost-effective, fully integrated 16-bit development platform targeted at first-time users, Makers, and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of MPLAB X IDE and MPLAB Xpress Cloud-based IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore PIC24F MCUs. The PIC24F Curiosity Board is the perfect platform to harness the power of 16-bit PIC24F Microcontrollers
Características clave
-
Embedded System TypeMCU
-
Family NamePIC24
-
Core ProcessorPIC
-
PlatformCuriosity Development
Piezas destacadas (39)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MCP1703T-3302E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-89 T/R | AÑADIR AL CARRITO | |
|
25LC256T-I/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
25LC256T-M/MF | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP T/R | AÑADIR AL CARRITO | |
|
PIC24FJ128GA204-I/PT | Microchip Technology | Secure Microcontrollers and TPM | MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray | AÑADIR AL CARRITO | |
|
PIC24FJ128GA204-E/PT | Microchip Technology | Secure Microcontrollers and TPM | General Purpose, 16-Bit Flash microcontroller | AÑADIR AL CARRITO | |
|
MCP1703T-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
25LC256T-E/MF | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP T/R | AÑADIR AL CARRITO | |
|
25LC256-I/P | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | AÑADIR AL CARRITO | |
|
25LC256T-I/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ T/R | AÑADIR AL CARRITO | |
|
25LC256-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
25LC256T-E/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ T/R | AÑADIR AL CARRITO | |
|
25LC256X-E/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | AÑADIR AL CARRITO |