DRV8803EVM, Evaluation Module based on DRV8803 Stepper Motor Driver
Diseño de referencia usando la pieza DRV8803PWP de Texas Instruments
Para productos finales
- Solenoid Injection
- Stepper Motor
- Switched Reluctance Motor
Descripción
- DRV8803EVM, Evaluation Module (EVM) demonstrates the capabilities and performance of the DRV8803 motor driver. The DRV8803 evaluation module consists of a quad low-side motor driver with parallel control interface that can be used to drive a unipolar stepper motor or other loads like solenoids. With the DRV8803EVM, designers can quickly and easily evaluate the performance of DRV8803 motor driver in their specific application
Características clave
-
Motor TypeStepper Motor
Piezas destacadas (7)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TPS7A4001DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.175V to 90V 0.05A 8-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
MSP430F2617TPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 64-Pin LQFP T/R | AÑADIR AL CARRITO | |
|
ECS-160-20-4X-DU | ECS, Inc. International | Crystals | Crystal 16MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk | AÑADIR AL CARRITO | |
|
ECS-160-20-4X | ECS, Inc. International | Crystals | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk | AÑADIR AL CARRITO | |
|
ECS-160-20-4XDN | ECS, Inc. International | Crystals | Crystal 16MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk | AÑADIR AL CARRITO | |
|
DRV8803PWP-P | Texas Instruments | Motor Controller and Driver ICs | 4 Channel Low Side Driver IC | AÑADIR AL CARRITO | |
|
DRV8803PWPR | Texas Instruments | Motor Controller and Driver ICs | Unipolar Stepper Motor Driver 16-Pin HTSSOP EP T/R | AÑADIR AL CARRITO |