DRV8823EVM, Evaluation Board based on DRV8823 Quad H-Bride Motor Driver supports DC/Stepper Motor Drive Applications
Diseño de referencia usando la pieza DRV8823DCA de Texas Instruments
Documentos asociados
Para productos finales
- Gaming Device
- Plotters
- Printers
- Robotics
- Scanners
Descripción
- DRV8823EVM, Evaluation Board is a quad H-Bride motor driver that supports the DRV8823 DC and stepper motor drive applications and includes device, cabling and software to ease the evaluation of the device when driving a customer's motor
Características clave
-
Motor TypeStepper Motor
Piezas destacadas (9)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ECS-80-20-4X | ECS, Inc. International | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/USX Thru-Hole Bulk | AÑADIR AL CARRITO | |
|
ECS-80-20-4VX | ECS, Inc. International | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/USX Thru-Hole Bulk | AÑADIR AL CARRITO | |
|
MSP430F1612IPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | AÑADIR AL CARRITO | |
|
TPS77701D | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
MSP430F1612IPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP T/R | AÑADIR AL CARRITO | |
|
MSP430F1612IPM-215982238 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | AÑADIR AL CARRITO | |
|
MSP430F1612IPM-834850604 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | AÑADIR AL CARRITO | |
|
TPS77701DR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
DRV8823DCAR | Texas Instruments | Motor Controller and Driver ICs | Motor Driver 48-Pin HTSSOP EP T/R | AÑADIR AL CARRITO |