Dual Output Step-Down Controller Produces 10% Accurate, Efficient and Reliable High Current Rails
Diseño de referencia usando la pieza LTC3855 de Analog Devices
Para productos finales
- Networking
- Servers
- Wireless Telecommunications
Descripción
- Dual Output Step-Down Controller Produces 10% Accurate, Efficient and Reliable High Current Rails. Dual 1.5V/20A and 1.2V/20A Converter Operating at fSW = 325kHz. The Entire Circuit Fits within 1.7 in2 with Both Sides of the Board Populated
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.2|1.5 V
-
Output Current20 A
-
TopologyBuck
Piezas destacadas (8)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC3855IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 38-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |
|
LTC3855EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
LTC3855EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 38-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |
|
LTC3855IUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
LTC3855IUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
LTC3855IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 38-Pin TSSOP EP T/R | AÑADIR AL CARRITO | |
|
LTC3855EUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
LTC3855EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 38-Pin TSSOP EP T/R | AÑADIR AL CARRITO |