EVAL-AD4112SDZ, Evaluation Board for Evaluating the AD4112 ±10V and 0 to 20 mA Inputs and Integrated Analog Front End for Industrial Automation Systems
Diseño de referencia usando la pieza AD4112BCPZ de Analog Devices
Para productos finales
- Industrial Automation HMI
Descripción
- EVAL-AD4112SDZ, Evaluation Board features the AD4112, 24-bit, 31.25 kSPS analog-to-digital converter (ADC) with a ±10V input voltage range (eight single-ended channels or four fully differential channels) and four current channels operating from 0 to 20 mA. All channels have onboard over-voltage and over-current protection. The EVAL-AD4112SDZ board includes voltage references and power and data insulation and can be connected to the SDP-B system demonstration platform (EVALSDP-CB1Z). The SDP-B board provides connection to a PC via a universal serial bus (USB) port and can provide power for the EVAL-AD4112SDZ board from the PC USB port. The AD411x Eval+ evaluation software configures the AD4112 device functionality and provides dc time domain analysis in the form of waveform graphs, histograms and associated noise analysis for ADC performance evaluation
Características clave
-
ADC Resolution24 Bit
-
ADC Sampling Rate31.25K SPS
-
Number of Channels4CH|8CH
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADR4525ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | AÑADIR AL CARRITO | |
|
ADUM5411BRSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 24-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
ADR4525ARZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
AD4112BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 24-bit Serial 40-Pin LFCSP EP Tray | AÑADIR AL CARRITO | |
|
AD4112BCPZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 24-bit Serial 40-Pin LFCSP EP T/R | AÑADIR AL CARRITO |