EVAL-AD7091R-5SDZ, Evaluation Board for Evaluating the AD7091R-5 12-Bit ADC Monitor and Control System
Diseño de referencia usando la pieza AD7091R-5BRUZ de Analog Devices
Para productos finales
- Battery Powered Instrument
- Data Acquisition System
- Diagnostics, Monitoring and Therapy
- Mobile Communications
- Personal Digital Assistant
- Portable Instrumentation
- Portable Medical Instrumentation
Descripción
- EVAL-AD7091R-5SDZ, Evaluation Board designed to allow you to evaluate the features of the AD7091R-5 analog-to-digital converter (ADC). Control of the evaluation board occurs via the SDP connector. The SDP board (EVAL-SDP-CB1Z) enables control of the evaluation board through the USB port of a PC using the evaluation board software available for download from the product page. On-board components include: the ADA4805-1 low power, low noise rail-to-rail amplifier, the AD8031 high speed precision rail-to-rail Op-Amp, the AD8032 high speed precision rail-to-rail dual Op-Amp, the ADP3303 high accuracy 200 mA low dropout linear regulator and the REF193 3V precision Micro-power, low dropout, low voltage reference
Características clave
-
ADC Resolution12 Bit
-
ADC Sampling Rate22.22K SPS
-
Number of Channels4CH
Piezas destacadas (17)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADP7104ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP1613ARMZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 16V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADA4805-1ARJZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
REF193GSZ-REEL | Analog Devices | Voltage References | V-Ref Precision 3V 30mA 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO | |
|
ADP7104ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP T/R | AÑADIR AL CARRITO |