EVAL-AD7147EB, SPI Interface Evaluation board allows the user to evaluate features of the AD7147 CapTouch Programmable Controller for Single-Electrode Capacitance Sensors
Diseño de referencia usando la pieza AD7147ACPZ de Analog Devices
Documentos asociados
- ADP3303AR-3.3 Multisim SPICE
- ADUC841BSZ62-5 CAD/Foot Print
- AD7147A-1ACBZ-RL CAD/Foot Print
- ADUC841BCPZ8-5 CAD/Foot Print
- ADUC841BCPZ8-3 CAD/Foot Print
- ADUC841BCPZ62-3 CAD/Foot Print
- ADUC841BSZ62-3 CAD/Foot Print
- AD7147A-1ACBZ500R7 CAD/Foot Print
- ad7147a CAD symbol
- AD7147ACPZ-REEL CAD/Foot Print
- adp3303ar-3.3 CAD symbol
- ADUC841BCPZ62-5 CAD/Foot Print
- AD7147AACBZ-RL CAD/Foot Print
Para productos finales
- AV Receiver
- Cellular Phone
- Digital Still Camera (DSC)
- Game Console
- MP3 Player
- Portable Media Player
- Smart Phone
Descripción
- EVAL-AD7147EB, SPI Interface Evaluation board allows the user to evaluate features of the AD7147 CapTouch Programmable Controller for Single-Electrode Capacitance Sensors. The AD7147 is integrated capacitance-to-digital converters (CDC) with on-chip environmental calibration for use in systems requiring a novel user input method. The AD7147 can interface to external capacitance sensors implementing functions such as capacitive buttons, scroll bars, or wheels. The evaluation software allows the user to test the capacitance sensors, and allows data to be read from and written to the AD7147
Características clave
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
Piezas destacadas (12)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
24LC014-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
24LC014-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
74HC14D/S208,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | AÑADIR AL CARRITO | |
|
74HC14BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | AÑADIR AL CARRITO | |
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
74HC14D/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO | AÑADIR AL CARRITO | |
|
AD7147ACPZ-REEL | Analog Devices | Data Conversion Misc | Capacitance to Digital Converter 0.111ksps 16bit 24-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | AÑADIR AL CARRITO | |
|
74HC14BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R | AÑADIR AL CARRITO | |
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | AÑADIR AL CARRITO | |
|
74HC14D/S256,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | AÑADIR AL CARRITO |