EVAL-AD7472CB, Evaluation Board using AD7472, 12-bit, 1.5 MSPS high speed, low power Analog to Digital Converter
Diseño de referencia usando la pieza AD7472 de Analog Devices
Para productos finales
- Industrial
Descripción
- EVAL-AD7472CB, Evaluation Board using AD7472, 12-bit, 1.5 MSPS high speed, low power Analog to Digital Converter that operate from a single 2.7 V to 5.25 V supply. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 1 MHz. The conversion process and data acquisition are controlled using standard control inputs, allowing easy interfacing to Microprocessors or DSPs
Características clave
-
ADC Resolution12 Bit
-
ADC Sampling Rate1.5M SPS
Piezas destacadas (13)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MM74HC04MX | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | AÑADIR AL CARRITO | |
|
MM74HC04M | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
MM74HC04MTCX | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP W T/R | AÑADIR AL CARRITO | |
|
MM74HC08M | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
MM74HC08MX | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
MM74HC08MTCX | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R | AÑADIR AL CARRITO | |
|
MM74HC08MTC | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube | AÑADIR AL CARRITO | |
|
AD7472BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
AD7472BRUZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
AD7472ARZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W Tube | AÑADIR AL CARRITO | |
|
AD7472ARUZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin TSSOP T/R | AÑADIR AL CARRITO |