EVAL-AD7671CBZ, Evaluation Board for AD7671, 16-bit, 1-Msps PulSAR Analog to Digital Converter
Diseño de referencia usando la pieza AD7671ACPZ de Analog Devices
Para productos finales
- ATE IC Tester
- Data Acquisition System
- Digital Signal Processing
- Portable Instrumentation
- Portable Medical Instrumentation
- Process Control
Descripción
- EVAL-AD7671CBZ, Evaluation Board for AD7671, 16-bit, 1-Msps PulSAR ADC. These low power, successive approximation register (SAR) architecture ADCs offer very high performance with 100kSPS to 3MSPS throughput rate range with a flexible parallel or serial interface. The evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The evaluation board is ideal for use with either Converter and Evaluation Development EVAL-CED1Z, (CED) or Evaluation Control Board EVAL-CONTRL BRDxZ (ECB) capture boards or as a stand-alone system
Características clave
-
ADC Resolution16 Bit
-
ADC Sampling Rate1M SPS
Piezas destacadas (9)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
AD8021ARMZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | AÑADIR AL CARRITO | |
|
EPC1441PC8N | Intel | SRAM Chip | Configuration SRAM for FBGA | AÑADIR AL CARRITO | |
|
AD8021ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
AD8021ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | AÑADIR AL CARRITO | |
|
AD8021ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
AD8021ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP Tube | AÑADIR AL CARRITO | |
|
AD8021ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
AD7671ASTZ | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LQFP Tray | AÑADIR AL CARRITO | |
|
AD7671ACPZ | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial Medical 48-Pin LFCSP EP Tray | AÑADIR AL CARRITO |