EVAL-ADG772EBZ, Evaluation Board for ADG772 CMOS Low Power Dual 2:1 Mux/Demux USB 2.0 (480 Mbps)/USB 1.1 (12 Mbps)
Diseño de referencia usando la pieza ADP3303ARZ-3.3 de Analog Devices
Para productos finales
- Audio-Signal Routing
- Battery Powered Systems
- Cellular Phone
- Communications System
- Headphone
- MP3 Player
- Personal Digital Assistant
- Video-Signal Routing
Descripción
- EVAL-ADG772EBZ, Evaluation Board for the ADG772, which is a low voltage, CMOS device that contains two independently selectable, single-pole, double-throw (SPDT) switches. The ADG772 is designed as a general analog-to-digital switch that can be used for routing both USB 1.1 (12-Mbps) and USB 2.0 (480-Mbps) signals. The ADG772 is soldered onto the evaluation board in a tiny 1.3 mm × 1.6 mm ultra thin LFCSP located in the center of the board and is designated as U1. The EVAL-ADG772 can be used without an external power supply, in which case, the USB supply powers the device
Características clave
-
Switch TypeDual SPDT
-
Multiplexer TypeDual 2:1
Piezas destacadas (3)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADG772BCPZ-1REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 12-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADG772BCPZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP3303ARZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N Tube | AÑADIR AL CARRITO |