EVAL-CN0243-EB1Z, High Dynamic Range RF Transmitter Signal Chain Evaluation Board Using Single External Frequency Reference for DAC Sample Clock and IQ Modulator LO Generation
Diseño de referencia usando la pieza AD9516-1BCPZ de Analog Devices
Documentos asociados
Para productos finales
- Radar System
- Vector Signal Generator
- Wireless Infrastructure
Descripción
- EVAL-CN0243-EB1Z, Evaluation Board for Interfacing the ADL670x family of IQ modulators with integrated PLL to the AD9122 dual LVDS DAC and AD9516 clock generator. CN-0243 Circuit is ADRF6702 IQ Modulator with Internal LO Synthesizer, Synthesizer IQ Modulator Interface The ADRF6702 IQ modulator is a unique device in several respects. In addition to its exceptional dynamic range, it also includes a fractional-N PLL, which allows programming of discrete LO frequency steps of less than 25-kHz while at the same time keeping the overall frequency multiplication small enough to avoid a large increase in phase noise from the reference to the synthesizer output
Piezas destacadas (9)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADP3335ACPZ-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
SY89833LMG | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
ADP3334ARZ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
SN74LVC3G34DCUR | Texas Instruments | Buffers and Line Drivers | Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
SN74LVC14APWR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element ECL 14-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | AÑADIR AL CARRITO | |
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | AÑADIR AL CARRITO |