KSZ8091MNX-EVAL, Evaluation Board for the KSZ8091MNX 10Base-T/100Base-TX Physical Layer Transceiver
Diseño de referencia usando la pieza KSZ8091MN de Microchip Technology
Para productos finales
- Game Console
- IP Phone
- Printers
- Set-Top Box
Descripción
- KSZ8091MNX-EVAL, Evaluation Board for the KSZ8091MNX is a 10Base-T/100Base-TX Physical Layer Transceiver with an MII MAC interface. It utilizes a unique mixed-signal design to extend signaling distance while reducing power consumption and offers Hp Auto MDI/MDI-X for reliable detection of and correction for crossover and straight-through cables, eliminating the need to differentiate between crossover and straight-through cables. The KSZ8091MNX has all the identical rich features of the KSZ8081MNX plus support for Energy Efficient Ethernet (EEE) and Wake-on-LAN (WOL). The KSZ8091MNX come in a 32-pin, lead-free QFN package and provides an ideal solution for 10Base-T/100Base-TX applications that have tight PCB board space
Características clave
-
Ethernet Communication Standard10Base-T|100Base-TX
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MIC5207YM5-TX | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V to 15V 0.18A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
MIC5216-3.3YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
MIC5207YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.18A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
KSZ8091MNXCA-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 32-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
KSZ8091MNXCA | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | AÑADIR AL CARRITO | |
|
KSZ8091MNXIA-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 32-Pin QFN EP T/R | AÑADIR AL CARRITO |