LM3423BBLSCSEV, Evaluation Board using LM3423 buck-boost 2 Layer for 4 to 8-LEDs General LED Driver
Diseño de referencia usando la pieza LM3423MH de Texas Instruments
Documentos asociados
Para productos finales
- Automotive and Transportation
- Illumination
- Indoor & Outdoor Lighting
Descripción
- LM3423BBLSCSEV, Evaluation Board using LM3423 NFET controller used with a buck-boost current regulator. Itis designed to drive 4 to 8 LEDs at a maximum average LED current of 700mA from a DC input voltage of 10 to 70V. The LM3423 includes PWM dimming, fault and LED status flags, output overvoltage protection and input under-voltage lockout
Características clave
-
Input Voltage10 to 70 V
-
Output Voltage3.5 V
-
Output Current0.7 A
-
Number of Derived Elements4 to 8
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LM3423MH/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP Tube | AÑADIR AL CARRITO | |
|
LM3423MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP T/R | AÑADIR AL CARRITO | |
|
LM3423MH/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP Tube | AÑADIR AL CARRITO | |
|
LM3423MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 12 Segment 20-Pin HTSSOP EP T/R | AÑADIR AL CARRITO |