LMZ12003EXTEVAL, Evaluation Board Using LMZ12003 Simple Switcher DC/DC Power Module Driving Up to 3A Load
Diseño de referencia usando la pieza LMZ12003EXTTZ de Texas Instruments
Para productos finales
- Ethernet Switch
- LED Lighting
- Power Management
- Xilinx FPGAs
Descripción
- LMZ12003EXTEVAL, SIMPLE SWITCHER power module are easy-to-use DC-DC solution capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage1.8 V
-
Output Current3 A
-
Efficiency92 %
-
TopologyBuck
Piezas destacadas (7)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LMZ12003EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 7-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO | |
|
LMZ12003EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 7-Pin TO-PMOD EP Tube | AÑADIR AL CARRITO | |
|
LMZ12003EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 18W 7-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO | |
|
LMZ12003EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 18W 7-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO | |
|
LMZ12003EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 7-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO | |
|
LMZ12003EXTTZ | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 18W 7-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO | |
|
LMZ12003EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 7-Pin TO-PMOD EP Tube | AÑADIR AL CARRITO |