LMZ14201HEVAL/NOPB, Evaluation Board for Simple Switcher power modules for high output voltage
Diseño de referencia usando la pieza LMZ14201HTZ de Texas Instruments
Para productos finales
- Power Supplies
Descripción
- LMZ14201HEVAL/NOPB, Evaluation Board for Simple Switcher power modules for high output voltage are easy-to-use DC-DC solutions capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The evaluation board is configured for 12V output voltage from 15V to 42V input. The precision enable input allows for programmable UVLO of the input supply
Características clave
-
Conversion TypeDC to DC
-
Input Voltage15 to 42 V
-
Output Voltage12 V
-
Output Current1 A
-
Efficiency97 %
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LMZ14201HTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO | |
|
LMZ14201HTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP Tube | AÑADIR AL CARRITO | |
|
LMZ14201HTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO | |
|
LMZ14201HTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO | |
|
LMZ14201HTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP T/R | AÑADIR AL CARRITO | |
|
LMZ14201HTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP Tube | AÑADIR AL CARRITO |