LT1074, Tapped-Inductor Buck Converter
Diseño de referencia usando la pieza LT1074CT de Analog Devices
Para productos finales
- Power Supplies
Descripción
- Circuit shows output current of LT1074 buck converter is normally limited to maximum switch current, but this restriction can be altered by tapping the inductor
Características clave
-
Conversion TypeDC to DC
-
Output Voltage5 V
-
Output Current5 to 22 A
-
TopologyBuck
Piezas destacadas (9)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LT1074CT7#06PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 7-Pin(7+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
LT1074CT7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 7-Pin(7+Tab) TO-220 | AÑADIR AL CARRITO | |
|
LT1074CT#PBF | Step-Down DC-DC Converter | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
LT1074CT#33PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 | AÑADIR AL CARRITO | |
|
LT1074CT#30PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
LT1074CT#06PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
LT1074CT#06 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
LT1074CT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 | AÑADIR AL CARRITO | |
|
LT1074CT7#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 7-Pin(7+Tab) TO-220 Tube | AÑADIR AL CARRITO |