LT3653, Circuit shows charging a single cell Li-ion battery from either a USB input or high voltage input
Diseño de referencia usando la pieza LT3653 de Analog Devices
Para productos finales
- Automotive and Transportation
- Distributed Control System
- Industrial
- Li-Ion Battery Charger
Descripción
- Circuit shows charging a single cell Li-ion battery from either a USB input or high voltage input. This solution offers a seamless, Highly efficient, Low part count approach to dual input charging and PowerPath control of a Li-ion battery-powered application. If additional integration is required for more system supplies, the LT3653 can be used in a similar fashion with the LTC3576 PMIC
Características clave
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 30 V
-
Output Current1.2 A
-
TopologyBuck
Piezas destacadas (8)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC4098EUDC-1#TRPBF | Analog Devices | PMIC Solutions | Media Players 4.35V to 5.5V 20-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
LTC4098EUDC#PBF | Analog Devices | PMIC Solutions | Media Players 4.35V to 5.5V 20-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
LTC4098EUDC-1#PBF | Analog Devices | PMIC Solutions | Media Players 4.35V to 5.5V 20-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
LTC4098EUDC#TRPBF | Analog Devices | PMIC Solutions | Media Players 4.35V to 5.5V 20-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
LT3653EDCB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 30V Step Down Single-Out 5V to 6V 1.2A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LT3653EDCB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 30V Step Down Single-Out 5V to 6V 1.2A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LT3653IDCB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 30V Step Down Single-Out 5V to 6V 1.2A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LT3653IDCB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 30V Step Down Single-Out 5V to 6V 1.2A 8-Pin DFN EP T/R | AÑADIR AL CARRITO |