LTC1703-based regulator with active voltage positioning implemented using the DC resistance of the inductor
Diseño de referencia usando la pieza LTC1703 de Analog Devices
Para productos finales
- Portable Computers
Descripción
- Circuit shows LTC1703-based regulator with active voltage positioning implemented using the DC resistance of the inductor
Características clave
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage0.9 to 2|1.5 V
-
Output Current3@1.5V|14@0.9 to 2V A
-
TopologyBuck
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC1703IG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
LTC1703CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
LTC1703IG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP | AÑADIR AL CARRITO | |
|
LTC1703CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
LTC1703IG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
LTC1703IG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin SSOP T/R | AÑADIR AL CARRITO |