LTC2758 Dual 18-Bit SoftSpan IOUT DAC with Serial SPI Interface Demo Board
Diseño de referencia usando la pieza LTC2758ACLX#PBF de Analog Devices
Para productos finales
- Automatic Test Equipment
- Data Acquisition System
- Factory Automation
- Industrial Control
Descripción
- Demonstration circuit 1684A-A features the LTC2758 18-bit SoftSpan IOUT DAC. The digital interface is a simple, 4-wire Serial Peripheral Interface (SPI), augmented with separate CLEAR and LDAC pins that reset the output to zero and load the DAC code, respectively
Características clave
-
DAC Resolution18 Bit
-
Number of Channels2CH
Piezas destacadas (16)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC2054CS5#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Zero Drift Amplifier R-R O/P 6V 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
LT1761ES5-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
LT1964ES5-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg -5V 0.2A 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
LTC6244CDD#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P 6V 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
LT1761ES5-5#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
LT1012ACS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LTC6655CHMS8-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 8-Pin MSOP T/R | AÑADIR AL CARRITO | |
|
LT1360CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LT1761ES5-5#TR (CUT T&R) | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
LT1761ES5-5#TRPBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO | |
|
LT1761ES5-5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | AÑADIR AL CARRITO |