LTC3413EFE Demo Board, +/- 3A Monolithic DDR Memory Termination Supply, Vin = 2.25V-5.5V, Vout = Vref/2 +/- 3A
Diseño de referencia usando la pieza LTC3413EFE de Analog Devices
Documentos asociados
Para productos finales
- Backplane Distributed Power
- DDR Memory
- Laptop
- Notebook
Descripción
- Demonstration circuit DC492A is a high efficiency, high frequency step-down converter, capable of sourcing and sinking current. The DC492 incorporates the LTC3413 monolithic synchronous regulator. It operates from an input voltage range of 2.25V to 5.5V and generates an output voltage that is one-half the reference voltage
Características clave
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Current-3|3 A
-
TopologyBuck
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC3413EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP | AÑADIR AL CARRITO | |
|
LTC3413EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP T/R | AÑADIR AL CARRITO | |
|
LTC3413EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP T/R | AÑADIR AL CARRITO | |
|
LTC3413EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP Tube | AÑADIR AL CARRITO |