LTC3425EUH Demo Board, 4MHz, Polyphase Synchronous Boost Converter, 2V to 3Vin, 2 Circuits, 3.3Vout1 @ 2.25A, 3.3Vout2 @ 1.8A
Diseño de referencia usando la pieza LTC3425EUH de Analog Devices
Documentos asociados
Para productos finales
- Portable Computers
Descripción
- Demonstration Circuit DC616A is a synchronous, 4-phase boost converter using the LTC3425. It is capable of operating below 1V input. DC616A is set for 3.3V output
Características clave
-
Conversion TypeDC to DC
-
Input Voltage1 to 3 V
-
Output Voltage3.3|3.3 V
-
Output Current1.8@3.3V|2.25@3.3V A
-
Efficiency93 %
-
TopologyBoost
Piezas destacadas (3)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC3425EUH#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
LTC3425EUH | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP | AÑADIR AL CARRITO | |
|
LTC3425EUH#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP T/R | AÑADIR AL CARRITO |