LTC3458LEDE Demo Board, 1MHz Synchronous Step-Up DC/DC Converter
Diseño de referencia usando la pieza LTC3458LEDE de Analog Devices
Documentos asociados
Para productos finales
- GPS
- MP3 Player
Descripción
- Demonstration circuit DC878A is a 1MHZ Synchronous Step-Up DC/DC Converter featuring the LTC3458LEDE. The demo board demonstrates a DC/DC boost converter, with a 1.7A switch, providing 5V at 300mA to 900mA depending on input voltage
Características clave
-
Conversion TypeDC to DC
-
Input Voltage2 to 5 V
-
Output Voltage5 V
-
Output Current0.9 A
-
Efficiency86 %
-
TopologyBoost
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC3458LEDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 6V 2.1A 12-Pin DFN EP Tube | AÑADIR AL CARRITO | |
|
LTC3458LEDE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 6V 2.1A 12-Pin DFN EP | AÑADIR AL CARRITO | |
|
LTC3458LEDE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 6V 2.1A 12-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LTC3458LEDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 6V 2.1A 12-Pin DFN EP T/R | AÑADIR AL CARRITO |