LTC3523EUD Demo Board, 1MHz Dual 400mA Buck + 600mA Sync Boost
Diseño de referencia usando la pieza LTC3523EUD de Analog Devices
Para productos finales
- Digital Camera
- GPS Navigation
- Industrial
- Portable Medical Instrumentation
Descripción
- Demonstration circuit 1213 is a Micro-power dual Buck and Boost synchronous converter based on the LTC3522 monolithic regulator. The DC1213 has an input voltage range of 1.8V all the way up to 4.2V depending on the Vout1 settings
Características clave
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 3.2 V
-
Output Voltage1.2|3.3 V
-
Output Current0.2@1.2V|0.2@3.3V A
-
TopologyBuck Boost
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC3523EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 1.8V to 5.25V/0.615V to 5.25V 0.6A/0.4A 16-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
LTC3523EUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 1.8V to 5.25V/0.615V to 5.25V 0.6A/0.4A 16-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
LTC3523EUD-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 1.8V to 5.25V/0.615V to 5.25V 0.6A/0.4A 16-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
LTC3523EUD-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 1.8V to 5.25V/0.615V to 5.25V 0.6A/0.4A 16-Pin QFN EP T/R | AÑADIR AL CARRITO |