LTC3539EDCB Demo Board, 2A, 1MHz Synchronous Step-Up DC/DC Converter
Diseño de referencia usando la pieza LTC3539EDCB de Analog Devices
Para productos finales
- Active Noise Cancellation
- Barcode Scanner
- GPS
- Portable Medical Instrumentation
Descripción
- Demonstration circuit 1260A-A is high efficiency synchronous boost converter capable of operating with an input voltage range from 0.7V to 5.5V
Características clave
-
Conversion TypeDC to DC
-
Input Voltage0.5 to 5 V
-
Output Voltage1.8|3.3|5 V
-
Output Current0.1@1.8V|0.2@3.3V|0.2@5V A
-
Efficiency90 %
-
TopologyBoost
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC3539EDCB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 2A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LTC3539EDCB-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 2A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LTC3539EDCB-2#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 2A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LTC3539EDCB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 2A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LTC3539EDCB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 2A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LTC3539EDCB-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 2A 8-Pin DFN EP T/R | AÑADIR AL CARRITO |