LTC3705 and LTC3706 Demo Board, 36V-72Vin forward Converter
Diseño de referencia usando la pieza LTC3706EGN de Analog Devices
Documentos asociados
Para productos finales
- Automotive and Transportation
- Backplane Distributed Power
- Ethernet Router
- Servers
- Telecom Power Supply
Descripción
- Demonstration circuit DC776A is a 36V-72Vin, forward converter featuring the LTC3705 and LTC3706. This circuit was designed specifically to attain a high step down ratio power supply in one stage in order to efficiently power 1.5V loads from a typical telecom input voltage range
Características clave
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage1.5 V
-
Output Current45 A
-
Efficiency84.75 %
-
TopologyForward
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LTC3705EGN#TRPBF | Analog Devices | Specialized Power ICs and Modules | Forward Controller and Gate Driver 16-Pin SSOP N T/R | AÑADIR AL CARRITO | |
|
LTC3705EGN#PBF | Analog Devices | Specialized Power ICs and Modules | Forward Controller and Gate Driver 16-Pin SSOP N Tube | AÑADIR AL CARRITO | |
|
LTC3706EGN#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 353kHz 24-Pin SSOP N Tube | AÑADIR AL CARRITO | |
|
LTC3706EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 353kHz 24-Pin SSOP N T/R | AÑADIR AL CARRITO |