LTC3860EUH Demo Board, Wide Input Range, High Efficiency Step-Down DC/DC Converter
Diseño de referencia usando la pieza LTC3860EUH de Analog Devices
Para productos finales
- Communications and Telecom
- Industrial
- Processor Power Management
Descripción
- Demonstration circuit 1755A provides the user with two high current dual phase synchronous buck converters driven by the LTC3860. These buck converters provide outputs of 1.5V/50A and 1.2V/50A over an input voltage range of 6V to 14V and a switching frequency of 500kHz
Características clave
-
Conversion TypeDC to DC
-
Input Voltage6 to 14 V
-
Output Voltage1.2|1.5 V
-
Output Current50@1.2V|50@1.5V A
-
Efficiency90.2 %
-
TopologyBuck
Piezas destacadas (8)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LT3502EDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LT6703IDC-3#TRPBF | Analog Devices | Linear Comparators | Comparator Single 18V 3-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LT6703IDC-3#TRMPBF | Analog Devices | Linear Comparators | Comparator Single 18V 3-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LT3502EDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LT3502EDC#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LT6703IDC-3#PBF | Analog Devices | Linear Comparators | Comparator Single 18V 3-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
LTC3860EUH#TRPBF | Analog Devices | PWM and Resonant Controllers | Voltage Mode PWM Controller 0.6V to 5V 240A 250kHz to 1250kHz 32-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
LTC3860EUH#PBF | Analog Devices | PWM and Resonant Controllers | Voltage Mode PWM Controller 0.6V to 5V 240A 250kHz to 1250kHz 32-Pin QFN EP Tube | AÑADIR AL CARRITO |