LTC4267CDHC Demo Board, PoE Powered Device w/12V Isolated Auxiliary, Vout = 12V @ 0.9A
Diseño de referencia usando la pieza LTC4267CDHC de Analog Devices
Documentos asociados
Para productos finales
- IP Phone
- PoE Security Camera
- PoE Wireless Access Point
- Power Over Ethernet
Descripción
- Demonstration circuit DC1145B, featuring the LTC4267, provides a complete IEEE 802.3af Powered Device (PD) interface and isolated 12V at 0.9A power supply solution for use in Power over Ethernet (PoE) applications
Características clave
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Voltage12 V
-
Output Current0.9 A
-
Output Power12.95 W
-
Efficiency86 %
-
TopologyFlyback
Piezas destacadas (10)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LT1431CS8#PBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
LT1431CS8 | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N | AÑADIR AL CARRITO | |
|
LT1431CS8#TR | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LT1431CS8#TRPBF | Analog Devices | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
PS2911-1-K-AX | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Ultra Small Flat Cut Tape | AÑADIR AL CARRITO | |
|
LTC4267CDHC-3#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 16-Pin DFN EP | AÑADIR AL CARRITO | |
|
LTC4267CDHC#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller -57V 16-Pin DFN EP | AÑADIR AL CARRITO | |
|
LTC4267CDHC#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller -57V 16-Pin DFN EP | AÑADIR AL CARRITO | |
|
LTC4267CDHC-3#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 16-Pin DFN EP | AÑADIR AL CARRITO | |
|
LTC4267CDHC | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller -57V 16-Pin DFN EP | AÑADIR AL CARRITO |