MAX14611EVKIT#, Evaluation Kit for the MAX14611 Quad Bidirectional Low-Voltage Logic-Level Translator
Diseño de referencia usando la pieza MAX14611ETD+ de Analog Devices
Para productos finales
- Level Translation System
- Mobile Phone
- Portable
- POS Systems
- Telecommunications Equipment
Descripción
- MAX14611EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14611 quad bidirectional low-voltage logic-level translator in a 14-pin TDFN package. The highly configurable PCB enables direct evaluation of the IC through multiple jumper-selectable methods. Input power to the EV kit is provided by a Micro-USB, type-B connector, or by an external 5V power supply. On-board LDO regulators provide the appropriate voltage for each component and potentiometers allow the user to independently adjust the power supply for either side of the level translator
Características clave
-
FunctionsLevel Translator
Piezas destacadas (9)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
DS1090U-16+ | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.25MHz to 0.5MHz CMOS/TTL 8-Pin uMAX Tube | AÑADIR AL CARRITO | |
|
NC7WZ04P6X | onsemi | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SC-88 T/R | AÑADIR AL CARRITO | |
|
MAX8902BATA+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R | AÑADIR AL CARRITO | |
|
MAX8902AATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V1.8V2V2.5V3V3.1V3.3V4.6V4.7V 0.5A 8-Pin TDFN EP T/R | AÑADIR AL CARRITO | |
|
DS1090U-16+T | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.25MHz to 0.5MHz CMOS/TTL 8-Pin uMAX T/R | AÑADIR AL CARRITO | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | AÑADIR AL CARRITO | |
|
DS1090U-1+T | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 4MHz to 8MHz CMOS/TTL 8-Pin uMAX T/R | AÑADIR AL CARRITO | |
|
MAX14611ETD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TDFN EP T/R | AÑADIR AL CARRITO | |
|
MAX14611ETD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TDFN EP T/R | AÑADIR AL CARRITO |