MAX17303XEVKIT#, Evaluation Kit for the MAX17303X 1-Cell Model Gauge m5 EZ Fuel Gauge with Protector
Diseño de referencia usando la pieza MAX17303X+ de Analog Devices
Para productos finales
- Action Cameras
- Building Automation
- Digital Still Camera
- Handheld Electronics
- Healthcare Monitoring
- Home Automation
- Laptop
- Medical Devices
- Smart Batteries
- Smart Phone
- Smart Watch
- Tablet
- Two-Way Radio
- Video Camera
- Wearable Electronics
Descripción
- MAX17303XEVKIT#, Evaluation Kit for the MAX17303X 1-Cell Model Gauge m5 EZ Fuel Gauge with Protector. The MAX17303X evaluation kit (EV kit) is a fully assembled and tested surface-mount PCB that evaluates the stand-alone pack-side fuel gauge IC with protector for 1-cell lithium-ion/polymer batteries. The EV kits include the IC evaluation board with integrated I2C interface and USB micro-B cable
Características clave
-
Battery TypeLithium-Ion
-
Input Voltage2.3 to 4.9 V
-
Number of Battery Cells1
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
FT2232HL-TRAY | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin LQFP | AÑADIR AL CARRITO | |
|
MAX13253ATB+ | Analog Devices | Specialized Power ICs and Modules | Power Supply 10-Pin TDFN EP T/R | AÑADIR AL CARRITO | |
|
FT2232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | AÑADIR AL CARRITO | |
|
7M-12.000MAAJ-T | TXC Corporation | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 4-Pin CSMD T/R | AÑADIR AL CARRITO | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | AÑADIR AL CARRITO | |
|
MAX17303X+ | Analog Devices | Battery Management ICs | Fuel Gauge Li-Ion/Li-Pol 50mA 15-Pin WLP T/R | AÑADIR AL CARRITO |