MAX17681AEVKITA#, Evaluation Kit for MAX17681A 4.5V to 42V Input, High-Efficiency, Iso-Buck DC-DC Converter with Isolated ±15V or ±12V Output Configuration
Diseño de referencia usando la pieza MAX17681AATB+ de Analog Devices
Para productos finales
- Floating Power Supply Generation
- I/O Modules
- Industrial Fieldbuses
- Industrial Programmable Logic Controllers (PLCs)
- Isolated Power Supplies
- Smart Metering
Descripción
- MAX17681AEVKITA#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX17681A high-efficiency, iso-buck DC-DC converter. The EV kit operates over a wide input voltage range of 17V to 32V and uses primary-side feedback to regulate the output voltage. The EV kit has two output configurations. In the first configuration, the output is programmed to ±15V at 100mA, with ±10% output voltage regulation. The second configuration uses a post regulator (MAX17651) to produce ±12V at 50mA with less than ±3% regulation
Características clave
-
Conversion TypeDC to DC
-
Input Voltage17 to 32 V
-
Output Voltage±12|±15 V
-
Output Current0.05@±12V|0.1@±15V A
-
Output Power3 W
-
Efficiency90 %
-
TopologyBuck
Piezas destacadas (2)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
MAX17681AATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | AÑADIR AL CARRITO | |
|
|
MAX17681AATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | AÑADIR AL CARRITO | |