MAX5986AEVKIT#, Evaluation Kit for MAX5986A IEEE 802.3af-Compliant, High-Efficiency, Class 1/Class 2, Powered Devices with Integrated DC-DC Converter
Diseño de referencia usando la pieza MAX5986AETE+ de Analog Devices
Para productos finales
- IP Phone
- PoE Powered Devices
- Security Camera
- WiMAX Basestation
- Wireless Access Nodes
Descripción
- MAX5986AEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount circuit board featuring an Ethernet port, network powered-device (PD) interface controller circuit for -57V supply rail systems. The EV kit uses the MAX5986A IEEE 802.3af/at-compliant network PD interface controller in a 16-pin TQFN package with an exposed pad. The IC is used in Power-over-LAN (PoL) applications requiring DC power from an Ethernet network port for PDs such as IP phones, wireless access nodes and security cameras. The EV kit receives power from IEEE 802.3af/at-compliant power-sourcing equipment (PSE). Refer to the MAX5952, MAX5965A/MAX5965B, and MAX5980 IC data sheets for PSE controllers
Características clave
-
Conversion TypeDC to DC
-
Input Voltage-36 to -57 V
-
Output Voltage5 V
-
Output Current0.768 A
-
Output Power3.84 W
-
Efficiency90.22 %
-
TopologyBuck|PoE
Piezas destacadas (3)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MAX5986AETE+T | Analog Devices | Specialized Power ICs and Modules | Powered Device 16-Pin TQFN EP T/R | AÑADIR AL CARRITO | |
|
MAX5986AETE+T | Analog Devices | Specialized Power ICs and Modules | Powered Device 16-Pin TQFN EP T/R | AÑADIR AL CARRITO | |
|
MAX5986AETE+ | Analog Devices | Specialized Power ICs and Modules | Powered Device 16-Pin TQFN EP Tube | AÑADIR AL CARRITO |