MAX7037EVKIT868#, Evaluation Kit for the MAX7037 868MHz Ultra-Low-Power RF ISM Transceiver
Diseño de referencia usando la pieza MAX7037EGL+ de Analog Devices
Para productos finales
- Building Automation
- Network Sensor
- Remote Keyless Entry
- Smart Home
- Smart Metering
- Tire Pressure Monitoring System
Descripción
- MAX7037EVKIT868#, Evaluation Kit (EV kit) is a fully assembled and tested to evaluate the MAX7037 868MHz, ultra-low power, RF ISM transceiver. The EV kit is connected to the PC through a Siam Kitty board. The EV kits get power from the Siam Kitty board and run from a minimum supply voltage of only 2.1V
Características clave
-
Operating Frequency868 MHz
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
NK236 | APEM | Switch Slide | Switch Slide ON ON SPDT Flush Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole | AÑADIR AL CARRITO | |
|
9HT10-32.768KEZF-T | TXC Corporation | Crystals | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R | AÑADIR AL CARRITO | |
|
B39321B3741H110 | QUALCOMM | SAW Filters | SAW Filter RF 315MHz 2.8dB 50Ohm SMD 8 Pin DCC6E Automotive AEC-Q200 | AÑADIR AL CARRITO | |
|
ZXMS6006DGTA | Diodes Incorporated | Current Limit Switches | Current Limit SW 1-IN 1-OUT 0V to 5.5V 2.8A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
MAX7037EGL+T | Analog Devices | RF Transceivers | RF Transceiver ASK/FSK 3.3V 40-Pin SQFN EP T/R | AÑADIR AL CARRITO | |
|
MAX7037EGL+ | Analog Devices | RF Transceivers | RF Transceiver ASK/FSK 3.3V 40-Pin SQFN EP Tray | AÑADIR AL CARRITO |