MAX8686EVKIT#, Evaluation Kit for the MAX8686 Single/Multi-phase, Step-Down, DC-DC Converter Deliver Up to 25A Per Phase
Diseño de referencia usando la pieza MAX8686ETL+ de Analog Devices
Para productos finales
- DDR Memory
- Module Replacements
- Network Equipment
- PoL Power Supply
- Servers
- Telecom Equipments
Descripción
- MAX8686EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX8686 single-phase, high-efficiency, 25A, step-down regulator with integrated switches. The device is a current-mode, synchronous PWM step-down regulator with integrated MOSFETs, operates from a 6V to 20V input supply and generates an adjustable output voltage from 0.7V to 5.5V. The switching frequency of the EV kit is set to 500kHz and is programmable from 300kHz to 1MHz. The output voltage is set to 1.5V
Características clave
-
Conversion TypeDC to DC
-
Input Voltage6 to 20 V
-
Output Voltage0.6 to 5.5 V
-
Output Current25 A
-
TopologyBuck
Piezas destacadas (2)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MAX8686ETL+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.7V to 5.5V 25A 40-Pin TQFN Tube | AÑADIR AL CARRITO | |
|
MAX8686ETL+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.7V to 5.5V 25A 40-Pin TQFN T/R | AÑADIR AL CARRITO |