MAX9288COAXEVKIT#, Evaluation Kit for the MAX9288 3.12 Gbps GMSL Deserializer for Coax or STP Input and MIPI CSI-2 Output
Diseño de referencia usando la pieza MAX9288GTM+ de Analog Devices
Para productos finales
- Car Navigation
- Megapixel Camera Systems
- Rear Seat Entertainment
Descripción
- MAX9288COAXEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX9288 high-bandwidth gigabit multimedia serial link (GMSL) deserializer with spread spectrum and full-duplex control channel, with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows Vista, and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the device
Piezas destacadas (5)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MAX9288GTM/V+ | Analog Devices | LVDS | LVDS Deserializer 3120Mbps Automotive AEC-Q100 48-Pin TQFN EP Tray | AÑADIR AL CARRITO | |
|
LM317KTTR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) DDPAK T/R | AÑADIR AL CARRITO | |
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
ASEMB-19.200MHZ-LY-T | Abracon | MEMS Oscillators | Oscillator MEMS 19.2MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R | AÑADIR AL CARRITO | |
|
ABLS-14.7456MHZ-B4-T | Abracon | Crystals | Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | AÑADIR AL CARRITO |