MAXREFDES1053, Miniature, 12V/2.5A, Synchronous No-Opto Flyback DC-DC Converter Reference Design with 89.6% Efficiency
Diseño de referencia usando la pieza MAX17690ATE+ de Analog Devices
Para productos finales
- Power Conversion
Descripción
- MAXREFDES1053, Due to its simplicity and low cost, the flyback converter is the preferred choice for low-to-medium isolated DC-DC power-conversion applications. However, the use of an optocoupler or an auxiliary winding on the flyback transformer for voltage feedback across the isolation barrier increases the number of components and design complexity. The MAX17690 eliminates the need for an optocoupler or auxiliary transformer winding and achieves ±5% output voltage regulation over line, load, and temperature variations. The MAX17690 implements an innovative algorithm to accurately determine the output voltage by sensing the reflected voltage across the primary winding during the flyback time interval
Características clave
-
Conversion TypeDC to DC
-
Input Voltage42 to 56 V
-
Output Voltage12 V
-
Output Current2.5 A
-
Output Power30 W
-
Efficiency85 %
-
TopologyFlyback
Piezas destacadas (3)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MAX17606AZT+T | Analog Devices | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.47V T/R 6-Pin TSOT-23 | AÑADIR AL CARRITO | |
|
MAX17690ATE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP Tray | AÑADIR AL CARRITO | |
|
MAX17690ATE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP T/R | AÑADIR AL CARRITO |