MAXREFDES1054, Non-Isolated, Single-Output, Synchronous Step-Down DC-DC Converter Reference Design
Diseño de referencia usando la pieza MAX17506ATP+ de Analog Devices
Para productos finales
- DC to DC Power Supply
Descripción
- MAXREFDES1054, Reference Design for the MAX17506 high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated high-side MOSFET operates over a 4.5V to 60V input. The converter can deliver up to 5A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage is accurate to within ±1.4% over -40 to +125 degree C. The MAX17506 uses peak current-mode control and can be operated in the pulse-width modulation (PWM), pulse-frequency modulation (PFM) and discontinuous conduction mode (DCM) control schemes
Características clave
-
Conversion TypeDC to DC
-
Input Voltage10 to 55 V
-
Output Voltage4 V
-
Output Current5 A
-
Output Power20 W
-
Efficiency95 %
-
TopologyBuck- Synchronous
Piezas destacadas (2)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
MAX17506ATP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 5A 20-Pin TQFN EP Tray | AÑADIR AL CARRITO | |
|
MAX17506ATP+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 5A 20-Pin TQFN EP T/R | AÑADIR AL CARRITO |