MIKROE-3815, GMR Angle Click Board based on TLI5012B E1000 Angle Sensor
Diseño de referencia usando la pieza TLI5012BE1000XUMA1 de MikroElektronika
Documentos asociados
Para productos finales
- BLDC Motor Applications
- Fans
- Pumps
Descripción
- MIKROE-3815, GMR Angle Click Board features the TLI5012B E1000, which is a pre-calibrated 360-degree angle sensor that detects the orientation of a magnetic field. The GMR Angle click is ideal for angular position sensing in industrial and consumer applications such as electrical commutated motor (e.g. BLDC), fans or pumps. The GMR Angle click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket
Características clave
-
Input Signal Amplitude3.3|5 V
Piezas destacadas (8)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
74HC4053BQ,115 | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Triple 2:1 16-Pin DHVQFN EP T/R | AÑADIR AL CARRITO | |
|
74HC4053D,653 | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Triple 2:1 16-Pin SO T/R | AÑADIR AL CARRITO | |
|
74HC4053PW,118 | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
74HC4053BQ | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Triple 2:1 16-Pin DHVQFN EP | AÑADIR AL CARRITO | |
|
74HC4053D | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Triple 2:1 16-Pin SO | AÑADIR AL CARRITO | |
|
74HC4053D,653 | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Triple 2:1 16-Pin SO T/R | AÑADIR AL CARRITO | |
|
74HC4053D | Nexperia | Analog Switch Multiplexers | Analog Multiplexer Triple 2:1 16-Pin SO | AÑADIR AL CARRITO | |
|
TLI5012BE1000XUMA1 | Infineon Technologies AG | Angular and Linear Position Sensors | Rotary Position Sensor 5.5V Digital Output 8-Pin DSO T/R | AÑADIR AL CARRITO |