PLC/DCS Quad Channel Voltage and Current Input with HART Compatibility
Diseño de referencia usando la pieza AD7173-8BCPZ de Analog Devices
Documentos asociados
Para productos finales
- Distributed Power System
- Industrial Programmable Logic Controllers (PLCs)
Descripción
- Circuit provides a complete, fully isolated, highly flexible, quad channel analog input system suitable for programmable logic controllers (PLCs) and distributed control system (DCS) applications that require multiple voltage inputs and HART-compatible, 4 mA to 20 mA current inputs
Características clave
-
ADC Resolution24 Bit
-
Number of Channels4CH
Piezas destacadas (16)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADUM5211BRSZ | Analog Devices | Digital Isolators | Digital Isolator 2-CH 25Mbps 20-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
ADUM3151ARSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 7-CH 1MHz 20-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
ADUM5211ARSZ | Analog Devices | Digital Isolators | Digital Isolator 2-CH 1Mbps 20-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
ADUM5211CRSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator 2-CH 100Mbps 20-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
ADP2441ACPZ-R2 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.6V to 32.4V 1A 12-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADP2441ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.6V to 32.4V 1A 12-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADUM3151ARSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 7-CH 1MHz 20-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
ADUM5211ARSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator 2-CH 1Mbps 20-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
ADUM5211CRSZ | Analog Devices | Digital Isolators | Digital Isolator 2-CH 100Mbps 20-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
AD5700-1BCPZ-R5 | Analog Devices | Modem Chip | Modem Chip Single 24-Pin LFCSP EP T/R | AÑADIR AL CARRITO | |
|
ADUM3151BRSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 7-CH 17MHZ 20-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
ADUM3151BRSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 7-CH 17MHZ 20-Pin SSOP T/R | AÑADIR AL CARRITO |