PMP10531.3, Isolated Octal-output Fly-Buck Bias for IGBT Driver - Reference Design for 3-phase AC motor and inverter applications
Diseño de referencia usando la pieza LM5160DNT de Texas Instruments
Documentos asociados
Para productos finales
- AC Motor
- Industrial Inverter
Descripción
- PMP10531.3, Isolated Octal-output Fly-Buck Bias for IGBT Driver - Reference Design for 3-phase AC motor and inverter applications, It takes 24V nominal input and provides 4 isolated sets of (+15V, -8V) bias voltage. The board is designed to provide driver bias power for 6 IGBTs in 3-phase configuration: 3 sets of outputs for the 3 top side IGBTs with 100mA output current, and 1 set of 300mA outputs for all the bottom IGBTs
Características clave
-
Conversion TypeDC to DC
-
Input Voltage20 to 30 V
-
Output Voltage-8 V
-
Output Current0.1 A
-
Output Power0.8 W
-
Efficiency82 %
-
TopologyFly-Buck
Piezas destacadas (3)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LM5160DNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | AÑADIR AL CARRITO | |
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | AÑADIR AL CARRITO | |
|
LM5160DNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | AÑADIR AL CARRITO |