PMP10532.2, Isolated Tri-output Fly-Buck Power Supply for Industrial PLC Applications Reference Design
Diseño de referencia usando la pieza LM5160DNT de Texas Instruments
Descripción
- PMP10532.2, Isolated Tri-output Fly-Buck Power Supply for Industrial PLC Applications Reference Design. It takes 24V nominal input and provides three isolated outputs of +5V@1A and +/-15V@200mA. The design is suitable for providing isolated power supply to MCU and control circuits and positive/negative bias to Op-Amps in PLC applications. The cross regulation of each output over line and load variation maintains about +/-5% tolerance and the input voltage range of the supply is from 19V to 30V. The design features the LM5160 synchronous buck converter configured as a Fly-Buck regulator. The LM5160 has a wide Vin range of 4.5V to 65V and 1.5A output current capability with integrated switch FETs
Características clave
-
Conversion TypeDC to DC
-
Input Voltage19 to 30 V
-
Output Voltage-15 V
-
Output Current0.2 A
-
Output Power3 W
-
TopologyFly-Buck
Piezas destacadas (3)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
LM5160DNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | AÑADIR AL CARRITO | |
|
LM5160DNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | AÑADIR AL CARRITO | |
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | AÑADIR AL CARRITO |