PMP11757.1, Automotive Gateway Power Solution Reference Design
Diseño de referencia usando la pieza LM53602AQPWPRQ1 de Texas Instruments
Documentos asociados
Para productos finales
- Automotive Gateway
Descripción
- PMP11757.1, Automotive Gateway Power Solution Reference Design. The PMP11757 reference design is a complete power solution for an automotive gateway and provides four different output voltages (3.3V @ 1.6A, 5.0V @ 250mA, 2.5V @ 140mA, 1.0V @ 110mA)
Características clave
-
Conversion TypeDC to DC
-
Input Voltage6 to 28 V
-
Output Voltage33 V
-
Output Current1.6 A
-
Output Power52.8 W
-
TopologyBuck- Synchronous
Piezas destacadas (4)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TPS61071TDDCRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin TSOT-23 T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
TLV71325PQDBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
TLV71310PQDBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
LM53602AQPWPRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 2A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | AÑADIR AL CARRITO |