PMP2214, 36VDC - 72VDC Input, 5V/60A Interleaved Active Clamp forward Reference Design
Diseño de referencia usando la pieza UCC2891D de Texas Instruments
Documentos asociados
Para productos finales
- Communications and Telecom
Descripción
- PMP2214, 36VDC - 72VDC Input, 5V/60A Interleaved Active Clamp forward Reference Design generates a 5V/60A output from a standard 48V telecom input. Two UCC2891controllers are configured to control two interleaved active-clamp forward power stages. The secondary circuitry implements self-driven synchronous rectifiers for a highly efficient design. This design includes trimming, remote sense and output overvoltage features
Características clave
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage5 V
-
Output Current60 A
-
Output Power300 W
-
TopologyForward- Active Clamp
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
TL103WAIDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP 32V 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
UCC2891DR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
UCC2891DRG4 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
UCC2891D | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
UCC2891DG4 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC Tube | AÑADIR AL CARRITO |