PMP4936, 50Vdc-60Vdc Input,2-Channel,350mA LED Driver (10V to 40V String)
Diseño de referencia usando la pieza TPS40210DGQ de Texas Instruments
Para productos finales
- LED Lighting
Descripción
- PMP4936, 50Vdc-60Vdc Input,2-Channel,350mA LED Driver (10V to 40V String). Reference design contains two duplicate LED drivers. Each circuit drives a 10V to 40V series connected string of LEDs at 350mA. The input range is 50VDC to 60VDC. The TPS40210 boost controller is used in an "upside-down" buck topology for a simple, low-cost solution. This circuit includes synchronization, enable, PWM dimming, current trimming, and a current sense functions for interfacing with an external Microprocessor
Características clave
-
Conversion TypeDC to DC
-
Input Voltage50 to 60 V
-
Output Voltage40 V
-
Output Current0.35 A
-
Output Power14 W
-
TopologyBuck- Upside Down|Buck- Non Sync
Piezas destacadas (8)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
INA193AIDBVR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
INA193AIDBVT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
INA193AIDBVT-870205606 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
TPS40210DGQR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | AÑADIR AL CARRITO | |
|
TPS40210DGQRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | AÑADIR AL CARRITO | |
|
TPS40210DGQG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | AÑADIR AL CARRITO |