PMP5855.4, Sync Buck for Intel Atom E6xx Tunnel Creek (5V @ 5A)
Diseño de referencia usando la pieza TPS51120RHB de Texas Instruments
Documentos asociados
- SN74LVC2G04 CAD symbol
- TPS74801 PSPICE
- TLC555 CAD symbol
- CSD86330Q3D PSPICE
- TPS51100 PSPICE
- TPS51100 TINA SPICE
- TPS51120 TINA SPICE
- PMP5855.4 Test Result
- Schematic
- SN74HC08 CAD symbol
- TPS51120 PSPICE
- SN74HC08 CAD symbol
- TPS74801 TINA SPICE
- TLC555 TINA SPICE
- CSD16407Q5 CAD symbol
- TLC555 PSPICE
- PMP5855.4 PCB
- CSD86330Q3D CAD symbol
- CSD16407Q5 PSPICE
- TPS53311 PSPICE
- BOM File
Para productos finales
- Computers and Peripherals
Descripción
- PMP5855.4, Sync Buck for Intel Atom E6xx Tunnel Creek (5V @ 5A). PMP5855 is designed to use a regulated 12V (8V-14V) bus to produce 10 regulated outputs in sequence for an Atom E6xx Tunnel Creek Power System. The PMP5855 is specially designed to demonstrate the TPS59610 Atom E6xx CPU and GPU Vcore regulators while providing a number of test points to evaluate their static and dynamic performance. PMP5855 provides Hot-Swap protection and input OR-ing
Características clave
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage5 V
-
Output Current5 A
-
Output Power25 W
-
TopologyBuck- Synchronous|Buck- Integrated Switch
Piezas destacadas (36)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
TPS59124RGET | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 420kHz 24-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
SN74HC08DRG4 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
TPS59640RSLR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 600kHz 48-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
G12AP-RO | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | AÑADIR AL CARRITO | |
|
SN74HC08DBR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
CSD86330Q3D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | AÑADIR AL CARRITO | |
|
TPS51100DGQ | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP Tube | AÑADIR AL CARRITO | |
|
SN74LVC2G04DBVRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
TPS59124RGER | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 420kHz 24-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
UCD90120ARGCR | Texas Instruments | Supervisory Circuits | Processor Supervisor 12 Active Low/Open Drain 64-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
TPS53311RGTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R | AÑADIR AL CARRITO |